Add To Favorites
Product Overview
Digi-Key Part Number 296-41715-1-ND
Quantity Available 2,333
Can ship immediately
Manufacturer

Manufacturer Part Number

TPIC6A596DWRG4

Description IC 8-BIT SHIFT REGISTER 24-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets TPIC6A596
Manufacturer Product Page TPIC6A596DWRG4 Specifications
Online Catalog TPIC
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series TPIC
Packaging ? Cut Tape (CT) ?
Part Status Active
Logic Type Shift Register
Output Type Open Drain
Number of Elements 1
Number of Bits per Element 8
Function Serial to Parallel, Serial
Voltage - Supply 4.5 V ~ 5.5 V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 24-SOIC (0.295", 7.50mm Width)
Supplier Device Package 24-SOIC
 
Additional Resources
Standard Package ? 1
Other Names 296-41715-1

19:05:01 3/29/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.14000 3.14
10 2.81900 28.19
100 2.30980 230.98
500 1.96628 983.14
1,000 1.65830 1,658.30

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-41715-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: 1.52950
  • Digi-Reel® ? : 296-41715-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,333 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : 296-26895-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 138 - Immediate
  • Unit Price: 3.74000
Send Feedback