
TPIC6595DWRG4 | |
|---|---|
DigiKey Part Number | 296-41714-2-ND - Tape & Reel (TR) 296-41714-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TPIC6595DWRG4 |
Description | IC SR OPEN DRAIN 8BIT 20-SOIC |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TPIC6595DWRG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Logic Type | Shift Register | |
Output Type | Open Drain | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Function | Serial to Parallel, Serial | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.31000 | $3.31 |
| 10 | $2.48600 | $24.86 |
| 25 | $2.28040 | $57.01 |
| 100 | $2.05350 | $205.35 |
| 250 | $1.94548 | $486.37 |
| 500 | $1.88030 | $940.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.78255 | $3,565.10 |
| 4,000 | $1.74622 | $6,984.88 |

