Add To Favorites
Product Overview
Digi-Key Part Number 296-25803-1-ND
Quantity Available 9,029
Can ship immediately

Factory Stock ?: 10,001
Manufacturer

Manufacturer Part Number

TPD8F003DQDR

Description FILTER RC(PI) 100 OHM/8.5PF SMD
Expanded Description RC (Pi) EMI Filter 2nd Order Low Pass 8 Channel R = 100 Ohms, C = 8.5pF 16-WFDFN Exposed Pad
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 2 Weeks
Documents & Media
Datasheets TPDxF003
Analog Signal Chain Guide
Product Training Modules ESD Protection Basics
PCN Design/Specification Copper Wire Base Metal 19/Jun/2014
Copper Wire Revision B 16/Dec/2014
Manufacturer Product Page TPD8F003DQDR Specifications
EDA / CAD Models ? Download from Accelerated Designs
Online Catalog TPDxF003Series
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series TPD
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Low Pass
Filter Order 2nd
Technology RC (Pi)
Number of Channels 8
Center / Cutoff Frequency 200MHz (Cutoff)
Attenuation Value 25dB @ 1GHz
Resistance - Channel (Ohms) 100
Current -
Values R = 100 Ohms, C = 8.5pF
ESD Protection Yes
Operating Temperature -40°C ~ 85°C
Applications Data Lines for Mobile Devices
Voltage - Rated -
Mounting Type Surface Mount
Package / Case 16-WFDFN Exposed Pad
Size / Dimension 0.130" L x 0.053" W (3.30mm x 1.35mm)
Height 0.031" (0.79mm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 296-25803-1

18:51:23 1/17/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.89000 0.89
10 0.85300 8.53
25 0.82520 20.63
50 0.67380 33.69
100 0.60500 60.50
250 0.55000 137.50
500 0.52250 261.25
1,000 0.46750 467.50

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-25803-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
    9,000 - Factory Stock ?
  • Unit Price: 0.40000
  • Digi-Reel® ? : 296-25803-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 9,029 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback