Add To Favorites
Product Overview
Digi-Key Part Number 296-37297-1-ND
Quantity Available 3,919
Can ship immediately
Manufacturer

Manufacturer Part Number

TPD1S414YZR

Description IC USB CHARGER OVP 12DSBGA
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 2 Weeks
Documents & Media
Datasheets TPD1S414
Product Training Modules ESD Protection Basics
Manufacturer Product Page TPD1S414YZR Specifications
Online Catalog USB Switch
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Switch Type USB Switch
Number of Outputs 1
Ratio - Input:Output 1:1
Output Configuration High Side
Output Type N-Channel
Interface On/Off
Voltage - Load 30V (Max)
Voltage - Supply (Vcc/Vdd) -
Current - Output (Max) -
Rds On (Typ) 39 mOhm
Input Type Non-Inverting
Features Slew Rate Controlled
Fault Protection Over Temperature
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 12-UFBGA, DSBGA
Supplier Device Package 12-DSBGA
 
For Use With
Additional Resources
Standard Package ? 1
Other Names 296-37297-1

14:28:09 1/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.24000 1.24
10 1.11300 11.13
100 0.86740 86.74
500 0.71736 358.68
1,000 0.56730 567.30

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-37297-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: 0.51240
  • Digi-Reel® ? : 296-37297-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,919 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback