Add To Favorites
Product Overview
Digi-Key Part Number 296-24053-1-ND
Quantity Available 6,970
Can ship immediately

Factory Stock ?: 10,001
Manufacturer

Manufacturer Part Number

TPA6132A2RTER

Description IC AMP AUDIO .025W STER 16WQFN
Expanded Description Amplifier IC Headphones, 2-Channel (Stereo) Class AB 16-WQFN (3x3)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series DirectPath™
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Class AB
Output Type Headphones, 2-Channel (Stereo)
Max Output Power x Channels @ Load 25mW x 2 @ 16 Ohm
Voltage - Supply 2.3 V ~ 5.5 V
Features Depop, Differential Inputs, Short-Circuit and Thermal Protection, Shutdown
Mounting Type Surface Mount
Operating Temperature -40°C ~ 85°C (TA)
Supplier Device Package 16-WQFN (3x3)
Package / Case 16-WFQFN Exposed Pad
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 296-24053-1

12:27:53 1/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.22000 1.22
10 1.09400 10.94
100 0.85320 85.32
500 0.70560 352.80
1,000 0.45000 450.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-24053-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
    9,000 - Factory Stock ?
  • Unit Price: 0.45000
  • Digi-Reel® ? : 296-24053-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,970 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : 296-27194-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 5,750 - Immediate
    10,000 - Factory Stock ?
  • Unit Price: 0.89012
  • Cut Tape (CT) ? : 296-27194-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,795 - Immediate
    10,000 - Factory Stock ?
  • Unit Price: 1.41000
  • Digi-Reel® ? : 296-27194-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,795 - Immediate
    10,000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback