Add To Favorites
Product Overview
Digi-Key Part Number 296-14201-1-ND
Quantity Available 1,886
Can ship immediately

Factory Stock ?: 6,000
Manufacturer

Manufacturer Part Number

TPA3002D2PHPR

Description IC AMP AUDIO PWR 9W STER 48-TQFP
Expanded Description Amplifier IC 2-Channel (Stereo) Class D 48-HTQFP (7x7)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 4 (72 Hours)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets TPA3002D2
Design Resources Development Tool Selector
PCN Assembly/Origin Qualification Mold Compound 30/Sep/2014
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Class D Amplifier
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Class D
Output Type 2-Channel (Stereo)
Max Output Power x Channels @ Load 9W x 2 @ 8 Ohm
Voltage - Supply 8.5 V ~ 14 V
Features Depop, Differential Inputs, Short-Circuit and Thermal Protection, Shutdown, Volume Control
Mounting Type Surface Mount
Operating Temperature -40°C ~ 85°C (TA)
Supplier Device Package 48-HTQFP (7x7)
Package / Case 48-TQFP Exposed Pad
 
For Use With
Additional Resources
Standard Package ? 1
Other Names 296-14201-1

18:42:12 3/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 7.89000 7.89
10 7.12400 71.24
100 5.89800 589.80
500 5.13594 2,567.97

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-14201-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 6,000 - Factory Stock ?
  • Unit Price: 4.02125
  • Digi-Reel® ? : 296-14201-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,886 - Immediate
    6,000 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tray ? : TPA3002D2PHP-ND
  • Minimum Quantity: 250  Non-Stock ?
  • Quantity Available: 250 - Factory Stock ?
  • Unit Price: 6.56200
  • Tray ? : TPA3002D2PHPG4-ND
  • Minimum Quantity: 250  Non-Stock ?
  • Quantity Available: 250 - Factory Stock ?
  • Unit Price: 6.56200
Send Feedback