Add To Favorites
Product Overview
Digi-Key Part Number 296-15073-1-ND
Quantity Available 6,537
Can ship immediately

Factory Stock ?: 2,500
Manufacturer

Manufacturer Part Number

TPA2005D1GQYR

Description IC AMP AUDIO PWR 1.45W D 15BGA
Expanded Description Amplifier IC 1-Channel (Mono) Class D 15-BGA MICROSTAR JUNIOR (2.5x2.5)
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets TPA2005D1
Design Resources Development Tool Selector
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Class D Amplifier
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Class D
Output Type 1-Channel (Mono)
Max Output Power x Channels @ Load 1.45W x 1 @ 8 Ohm
Voltage - Supply 2.5 V ~ 5.5 V
Features Differential Inputs, Short-Circuit and Thermal Protection, Shutdown
Mounting Type Surface Mount
Operating Temperature -40°C ~ 85°C (TA)
Supplier Device Package 15-BGA MICROSTAR JUNIOR (2.5x2.5)
Package / Case 15-VFBGA
 
For Use With
Additional Resources
Standard Package ? 1
Other Names 296-15073-1

19:53:01 1/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.19000 1.19
10 1.06100 10.61
100 0.82710 82.71
500 0.68404 342.02
1,000 0.54095 540.95

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-15073-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 5,000 - Immediate
    2,500 - Factory Stock ?
  • Unit Price: 0.48860
Send Feedback