Add To Favorites
Product Overview
Digi-Key Part Number TP3057WM/NOPB-ND
Quantity Available 203
Can ship immediately

Factory Stock ?: 5,670
Manufacturer

Manufacturer Part Number

TP3057WM/NOPB

Description IC CODEC FILTER CMOS 16SOIC
Expanded Description PCM, Filter Interface Serial 16-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 4 (72 Hours)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets TP3054, TP3057
PCN Design/Specification Copper Wire Update 14/May/2015
Online Catalog Audio CODECs
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Tube ?
Part Status Active
Type PCM, Filter
Data Interface Serial
Resolution (Bits) -
Number of ADCs / DACs 1 / 2
Sigma Delta No
S/N Ratio, ADCs / DACs (db) Typ -
Dynamic Range, ADCs / DACs (db) Typ -
Voltage - Supply, Analog ±5V
Voltage - Supply, Digital ±5V
Operating Temperature -25°C ~ 125°C
Mounting Type Surface Mount
Package / Case 16-SOIC (0.295", 7.50mm Width)
Supplier Device Package 16-SOIC
 
You May Also Be Interested In
Additional Resources
Standard Package ? 45
Other Names *TP3057WM/NOPB
TP3057WMNOPB

19:04:20 1/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 6.41000 6.41
10 5.75700 57.57
100 4.71710 471.71
500 4.01554 2,007.77
1,000 3.38660 3,386.60
2,500 3.21727 8,043.18
5,000 3.09632 15,481.60
10,000 3.02375 30,237.50

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : TP3057WMX/NOPB-ND
  • Minimum Quantity: 1,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 2.82380
Send Feedback