Add To Favorites
Product Overview
Digi-Key Part Number 296-43556-ND
Quantity Available 58
Can ship immediately
Manufacturer

Manufacturer Part Number

TMS32C6414EGLZA5E0

Description IC FIXED POINT DSP 532-FCBGA
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 4 (72 Hours)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets TMS320C6414-16
Design Resources Development Tool Selector
Online Catalog TMS320C6414T and TMS320C6416T
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series TMS320C6414/15/16
Packaging ? Tray ?
Part Status Active
Type Fixed Point
Interface Host Interface, McBSP
Clock Rate 500MHz
Non-Volatile Memory External
On-Chip RAM 1.03MB
Voltage - I/O 3.30V
Voltage - Core 1.20V
Operating Temperature -40°C ~ 105°C (TC)
Mounting Type Surface Mount
Package / Case 532-BFBGA, FCBGA
Supplier Device Package 532-FCBGA (23x23)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 60
Other Names 296-43556
TMS32C6414EGLZA5E0-ND

23:20:33 1/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 150.38000 150.38
10 144.02400 1,440.24
100 136.61100 13,661.10
500 132.37500 66,187.50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback