Add To Favorites
Product Overview
Digi-Key Part Number 296-44336-1-ND
Quantity Available 2,190
Can ship immediately

Factory Stock ?: 3,250
Manufacturer

Manufacturer Part Number

TMP75CIDGKT

Description SENSOR TEMPERATURE SMBUS 8VSSOP
Expanded Description Temperature Sensor Digital, Local -55°C ~ 125°C 11 b 8-VSSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets TMP75C
Design Resources Development Tool Selector
Manufacturer Product Page TMP75CIDGKT Specifications
Online Catalog TMP75C
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Sensor Type Digital, Local
Sensing Temperature - Local -55°C ~ 125°C
Sensing Temperature - Remote -
Output Type SMBus
Voltage - Supply 1.4 V ~ 3.6 V
Resolution 11 b
Features One-Shot, Output Switch, Programmable Limit, Shutdown Mode
Accuracy - Highest (Lowest) ±1°C (±3°C)
Test Condition 0°C ~ 70°C (-55°C ~ 125°C)
Operating Temperature -55°C ~ 125°C
Mounting Type Surface Mount
Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package 8-VSSOP
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 296-44336-1

21:27:58 2/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.01000 2.01
10 1.57300 15.73
25 1.35520 33.88
100 1.06480 106.48

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-44336-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 1,750 - Immediate
    3,250 - Factory Stock ?
  • Unit Price: 0.88000
  • Digi-Reel® ? : 296-44336-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,190 - Immediate
    3,250 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback