Temperature Sensor Digital, Local -40°C ~ 125°C 11 b 8-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMP75BQDGKRQ1

DigiKey Part Number
296-40685-2-ND - Tape & Reel (TR)
296-40685-1-ND - Cut Tape (CT)
296-40685-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TMP75BQDGKRQ1
Description
SENSOR DIGITAL -40C-125C 8VSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Temperature Sensor Digital, Local -40°C ~ 125°C 11 b 8-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
TMP75BQDGKRQ1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Sensor Type
Digital, Local
Sensing Temperature - Local
-40°C ~ 125°C
Sensing Temperature - Remote
-
Output Type
SMBus
Voltage - Supply
4V
Resolution
11 b
Features
One-Shot, Output Switch, Programmable Limit, Shutdown Mode
Accuracy - Highest (Lowest)
±2°C (±3°C)
Test Condition
-20°C ~ 85°C (-40°C ~ 125°C)
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Grade
Automotive
Qualification
AEC-Q100
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-VSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,263
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.22000$1.22
5$1.07800$5.39
10$1.02400$10.24
25$0.96080$24.02
50$0.91740$45.87
100$0.87790$87.79
500$0.79822$399.11
1,000$0.76862$768.62
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$0.73322$1,833.05
5,000$0.70902$3,545.10
7,500$0.69580$5,218.50
12,500$0.68007$8,500.88
Manufacturers Standard Package