Add To Favorites
Product Overview
Digi-Key Part Number 296-28214-1-ND
Quantity Available 3,264
Can ship immediately

Factory Stock ?: 10,001
Manufacturer

Manufacturer Part Number

TMP300BIDBVT

Description IC RES-PROG TEMP SWITCH SOT23-6
Expanded Description Thermostat Programmable Active Low Open Drain SOT-23-6
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets TMP300
Design Resources Development Tool Selector
PCN Other Copper Wire Cancelation 04/Mar/2014
Manufacturer Product Page TMP300BIDBVT Specifications
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog TMP300
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Trip Temperature Threshold Hot
Switching Temperature Programmable
Accuracy ±6°C
Current - Output (Max) -
Output Type Open Drain
Output Active Low
Output Function /OverTemp
Selectable Hysteresis No
Features Selectable Trip Point
Voltage - Supply 1.8 V ~ 18 V
Current - Supply 110µA
Operating Temperature -40°C ~ 150°C
Mounting Type Surface Mount
Package / Case SOT-23-6
Supplier Device Package SOT-23-6
 
Additional Resources
Standard Package ? 1
Other Names 296-28214-1

21:12:35 1/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.12000 3.12
10 2.40600 24.06
25 2.00480 50.12
100 1.69290 169.29

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-28214-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 1,250 - Immediate
    10,000 - Factory Stock ?
  • Unit Price: 1.45800
  • Digi-Reel® ? : 296-28214-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,264 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : TMP300BIDBVR-ND
  • Minimum Quantity: 3,000  Non-Stock ?
  • Quantity Available: 9,000 - Factory Stock ?
  • Unit Price: 0.84375
Send Feedback