Add To Favorites
  • New Product New Product
Product Overview
Digi-Key Part Number 296-45100-1-ND
Quantity Available 250
Can ship immediately
Manufacturer

Manufacturer Part Number

TMDS171IRGZT

Description IC RETIMER DVI HDMI 48VQFN
Expanded Description Retimer Interface 48-VQFN (7x7)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets TMDS171(I) Datasheet
PCN Design/Specification TMDS171/TMDS171I 16/Dec/2016
Manufacturer Product Page TMDS171IRGZR Specifications
TMDS171IRGZT Specifications
Online Catalog Texas Instruments
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Applications Retimer
Interface I²C
Voltage - Supply 3.135 V ~ 3.465 V
Package / Case 48-VFQFN Exposed Pad
Supplier Device Package 48-VQFN (7x7)
Mounting Type Surface Mount
 
Additional Resources
Standard Package ? 1
Other Names 296-45100-1

20:54:55 1/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 6.45000 6.45
10 5.84500 58.45
100 4.81840 481.84

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-45100-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 250 - Immediate
  • Unit Price: 4.47612
  • Digi-Reel® ? : 296-45100-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 250 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : TMDS171IRGZR-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 7,500 - Factory Stock ?
  • Unit Price: 2.91125
Send Feedback