Add To Favorites
Photo Not Available

Product Overview
Digi-Key Part Number 296-43893-ND
Quantity Available 429
Can ship immediately
Manufacturer

Manufacturer Part Number

TM4E129BNCZADI3

Description IC MCU C-SERIES ARM M-4
Expanded Description * Microcontroller IC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Documents & Media
Design Resources Development Tool Selector
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series *
Packaging ? -
Part Status Active
Package / Case -
Supplier Device Package -
 
Additional Resources
Standard Package ? 184
Other Names 296-43893
Q9693185A
TM4E129BNCZADI3-ND

01:36:57 3/28/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 11.19000 11.19
10 10.10500 101.05
100 8.36600 836.60
500 7.28500 3,642.50
1,000 6.34500 6,345.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback