Add To Favorites
Product Overview
Digi-Key Part Number 296-38489-1-ND
Quantity Available 215
Can ship immediately
Manufacturer

Manufacturer Part Number

TLV73315PDQNT

Description IC REG LDO 1.5V 0.3A 4X2SON
Expanded Description Linear Voltage Regulator IC Positive Fixed 1 Output 1.5V 300mA 4-X2SON (1x1)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets TLV733P
Design Resources Development Tool Selector
PCN Design/Specification Pin 1 Marking Update 04/May/2015
Manufacturer Product Page TLV73315PDQNT Specifications
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog < 1.7V
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Regulator Topology Positive Fixed
Voltage - Output 1.5V
Current - Output 300mA
Voltage - Dropout (Typical) -
Number of Regulators 1
Voltage - Input Up to 5.5V
Current - Limit (Min) 360mA
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 4-XDFN Exposed Pad
Supplier Device Package 4-X2SON (1x1)
 
For Use With
Additional Resources
Standard Package ? 1
Other Names 296-38489-1

10:25:39 2/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.41000 0.41
10 0.35100 3.51
100 0.26240 26.24

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-40668-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: 0.09875
  • Cut Tape (CT) ? : 296-40668-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,264 - Immediate
  • Unit Price: 0.47000
  • Digi-Reel® ? : 296-40668-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,264 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : 296-38489-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 0
  • Unit Price: 0.23660
  • Digi-Reel® ? : 296-38489-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 215 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : TLV73315PDQNR3-ND
  • Minimum Quantity: 6,000  Non-Stock ?
  • Quantity Available: 9,000 - Factory Stock ?
  • Unit Price: 0.09875
Send Feedback