Add To Favorites
Product Overview
Digi-Key Part Number 296-30352-1-ND
Quantity Available 1,489
Can ship immediately

Factory Stock ?: 10,001
Manufacturer

Manufacturer Part Number

TLV71133285DDSET

Description IC REG LDO 3.3V/2.85V 0.2A 6WSON
Expanded Description Linear Voltage Regulator IC Positive Fixed 2 Output 3.3V, 2.85V 200mA 6-WSON (1.5x1.5)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets TLV710,711 Series
Design Resources Development Tool Selector
PCN Other Assembly Site/Material 17/Jul/2013
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Regulator Topology Positive Fixed
Voltage - Output 3.3V, 2.85V
Current - Output 200mA
Voltage - Dropout (Typical) 0.14V @ 200mA, 0.15V @ 200mA
Number of Regulators 2
Voltage - Input 2 V ~ 5.5 V
Current - Limit (Min) 220mA
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 6-WFDFN
Supplier Device Package 6-WSON (1.5x1.5)
 
Additional Resources
Standard Package ? 1
Other Names 296-30352-1

14:42:14 2/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.65000 0.65
10 0.56800 5.68
100 0.43520 43.52

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-30352-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 1,250 - Immediate
    10,000 - Factory Stock ?
  • Unit Price: 0.39244
  • Digi-Reel® ? : 296-30352-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,489 - Immediate
    10,000 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : 296-36771-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 9,000 - Factory Stock ?
  • Unit Price: 0.22475
  • Cut Tape (CT) ? : 296-36771-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 724 - Immediate
    9,000 - Factory Stock ?
  • Unit Price: 0.65000
  • Digi-Reel® ? : 296-36771-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 724 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback