Add To Favorites
Product Overview
Digi-Key Part Number 296-35001-1-ND
Quantity Available 5,424
Can ship immediately

Factory Stock ?: 10,001
Manufacturer

Manufacturer Part Number

TLV70736PDQNR

Description IC REG LDO 3.6V 0.2A 4X2SON
Expanded Description Linear Voltage Regulator IC Positive Fixed 1 Output 3.6V 200mA 4-X2SON (1x1)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets TLV707xx(P)
Design Resources Development Tool Selector
PCN Design/Specification Pin 1 Marking Update 04/May/2015
PCN Assembly/Origin Assembly/Test Site Addition 16/Jul/2014
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog 3.4V to 5V
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Regulator Topology Positive Fixed
Voltage - Output 3.6V
Current - Output 200mA
Voltage - Dropout (Typical) 0.2V @ 150mA
Number of Regulators 1
Voltage - Input Up to 5.5V
Current - Limit (Min) 240mA
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 4-XDFN Exposed Pad
Supplier Device Package 4-X2SON (1x1)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 296-35001-1

18:51:15 1/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.45000 0.45
10 0.36300 3.63
100 0.24750 24.75
500 0.18526 92.63
1,000 0.13875 138.75

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-35001-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
    9,000 - Factory Stock ?
  • Unit Price: 0.12375
  • Digi-Reel® ? : 296-35001-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,424 - Immediate
    9,000 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : TLV70736PDQNT-ND
  • Minimum Quantity: 3,000  Non-Stock ?
  • Quantity Available: 3,750 - Factory Stock ?
  • Unit Price: 0.14190
Send Feedback