Add To Favorites
Product Overview
Digi-Key Part Number 296-44391-1-ND
Quantity Available 1,087
Can ship immediately

Factory Stock ?: 10,001
Manufacturer

Manufacturer Part Number

TLV522DGKT

Description IC OP AMP 8KHZ RR 8-VSSOP
Expanded Description CMOS Amplifier 2 Circuit Rail-to-Rail 8-VSSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets TLV522 Datasheet
Design Resources Development Tool Selector
Featured Product TLV522 Operational Amplifier
Manufacturer Product Page TLV522DGKT Specifications
Online Catalog General Purpose
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Amplifier Type CMOS
Number of Circuits 2
Output Type Rail-to-Rail
Slew Rate 0.0037 V/µs
Gain Bandwidth Product 8kHz
-3db Bandwidth -
Current - Input Bias 1pA
Voltage - Input Offset 1mV
Current - Supply 500nA
Current - Output / Channel 5mA
Voltage - Supply, Single/Dual (±) 1.7 V ~ 5.5 V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package 8-VSSOP
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 296-44391-1

03:58:28 1/17/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.60000 0.60
10 0.53000 5.30
100 0.40560 40.56

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-44391-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 1,000 - Immediate
    10,000 - Factory Stock ?
  • Unit Price: 0.36660
  • Digi-Reel® ? : 296-44391-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,097 - Immediate
    10,000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback