Add To Favorites
Product Overview
Digi-Key Part Number 296-44738-1-ND
Quantity Available 2,000
Can ship immediately

Factory Stock ?: 6,000
Manufacturer

Manufacturer Part Number

TLV4379IPWR

Description IC OP AMP RR 90KHZ 14TSSOP
Expanded Description General Purpose Amplifier 1 Circuit Rail-to-Rail 14-TSSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets TLV379, TLV2379, TLV4379 Datasheet
Design Resources Development Tool Selector
Featured Product TLV4379 Operational Amplifier
Manufacturer Product Page TLV4379IPWR Specifications
Online Catalog General Purpose
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Amplifier Type General Purpose
Number of Circuits 1
Output Type Rail-to-Rail
Slew Rate 0.03 V/µs
Gain Bandwidth Product 90kHz
-3db Bandwidth 90kHz
Current - Input Bias 5pA
Voltage - Input Offset 800µV
Current - Supply 4µA
Current - Output / Channel 5mA
Voltage - Supply, Single/Dual (±) 1.8 V ~ 5.5 V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 14-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 14-TSSOP
 
Additional Resources
Standard Package ? 1
Other Names 296-44738-1

08:59:23 1/16/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.45000 1.45
10 1.29200 12.92
100 1.00730 100.73
500 0.83300 416.50
1,000 0.65875 658.75

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-44738-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
    6,000 - Factory Stock ?
  • Unit Price: 0.59500
  • Digi-Reel® ? : 296-44738-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,000 - Immediate
    6,000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback