Add To Favorites
Product Overview
Digi-Key Part Number 296-44549-1-ND
Quantity Available 1,465
Can ship immediately

Factory Stock ?: 1,750
Manufacturer

Manufacturer Part Number

TLV313IDCKT

Description LOW-POWER, RRIO, 500-UV OFFSET,
Expanded Description General Purpose Amplifier 1 Circuit Rail-to-Rail SC-70-5
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets TLV313, 2313, 4313 Datasheet
Design Resources Development Tool Selector
Manufacturer Product Page TLV313IDCKT Specifications
Online Catalog General Purpose
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Amplifier Type General Purpose
Number of Circuits 1
Output Type Rail-to-Rail
Slew Rate 0.5 V/µs
Gain Bandwidth Product 1MHz
-3db Bandwidth -
Current - Input Bias 1pA
Voltage - Input Offset 750µV
Current - Supply 65µA
Current - Output / Channel 15mA
Voltage - Supply, Single/Dual (±) 1.8 V ~ 5.5 V, ±0.9 V ~ 2.75 V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 5-TSSOP, SC-70-5, SOT-353
Supplier Device Package SC-70-5
 
Additional Resources
Standard Package ? 1
Other Names 296-44549-1

12:23:09 2/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.68000 0.68
10 0.59800 5.98
100 0.45860 45.86

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-44549-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 1,250 - Immediate
    1,750 - Factory Stock ?
  • Unit Price: 0.41360
  • Digi-Reel® ? : 296-44549-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,465 - Immediate
    1,750 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : TLV313IDCKR-ND
  • Minimum Quantity: 3,000  Non-Stock ?
  • Quantity Available: 9,000 - Factory Stock ?
  • Unit Price: 0.22185
Send Feedback