Add To Favorites
Product Overview
Digi-Key Part Number 296-34408-5-ND
Quantity Available 254
Can ship immediately

Factory Stock ?: 2,200
Manufacturer

Manufacturer Part Number

TLV2244IN

Description IC OPAMP GP 5.5KHZ RRO 14DIP
Expanded Description General Purpose Amplifier 4 Circuit Rail-to-Rail 14-PDIP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets TLV2241, TLV2242, TLV2244
Design Resources Development Tool Selector
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog General Purpose
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Tube ?
Part Status Active
Amplifier Type General Purpose
Number of Circuits 4
Output Type Rail-to-Rail
Slew Rate 0.002 V/µs
Gain Bandwidth Product 5.5kHz
-3db Bandwidth -
Current - Input Bias 100pA
Voltage - Input Offset 600µV
Current - Supply 1µA
Current - Output / Channel 200µA
Voltage - Supply, Single/Dual (±) 2.5 V ~ 12 V, ±1.25 V ~ 6 V
Operating Temperature -40°C ~ 85°C
Mounting Type Through Hole
Package / Case 14-DIP (0.300", 7.62mm)
Supplier Device Package 14-PDIP
 
Additional Resources
Standard Package ? 25
Other Names 296-34408-5
TLV2244IN-ND
TLV2244INE4
TLV2244INE4-ND

13:49:52 2/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.29000 3.29
10 2.95100 29.51
100 2.41800 241.80
500 2.05840 1,029.20
1,000 1.73600 1,736.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback