Add To Favorites
Product Overview
Digi-Key Part Number 296-42619-1-ND
Quantity Available 8,822
Can ship immediately

Factory Stock ?: 10,001
Manufacturer

Manufacturer Part Number

TLV1702AIRUGR

Description IC COMPARATOR DUAL X2QFN
Expanded Description Comparator General Purpose Open Collector 8-X2QFN (1.5x1.5)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets TLV1701,1702,1704 Datasheet
Manufacturer Product Page TLV1702AIRUGR Specifications
Online Catalog Comparators - 2 elements
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type General Purpose
Number of Elements 2
Output Type Open Collector
Voltage - Supply, Single/Dual (±) 2.2 V ~ 36 V, ±1.1 V ~ 18 V
Voltage - Input Offset (Max) 2.5mV
Current - Input Bias (Max) 15nA
Current - Output (Typ) 20mA
Current - Quiescent (Max) 75µA
CMRR, PSRR (Typ) -
Propagation Delay (Max) 560ns
Hysteresis -
Operating Temperature -40°C ~ 125°C
Package / Case 8-XFQFN
Mounting Type Surface Mount
Supplier Device Package 8-X2QFN (1.5x1.5)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 296-42619-1

08:02:55 1/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.00000 2.00
10 1.79900 17.99
100 1.44320 144.32
500 1.18620 593.10
1,000 0.82375 823.75

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-42619-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 6,000 - Immediate
    9,000 - Factory Stock ?
  • Unit Price: 0.82375
  • Digi-Reel® ? : 296-42619-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 8,822 - Immediate
    9,000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback