LED Driver IC 24 Output Linear Shift Register Dimming 40mA 38-HTSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLC5951DAPR

DigiKey Part Number
296-TLC5951DAPRTR-ND - Tape & Reel (TR)
296-TLC5951DAPRCT-ND - Cut Tape (CT)
296-TLC5951DAPRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLC5951DAPR
Description
IC LED DRVR LINEAR 40MA 38HTSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Driver IC 24 Output Linear Shift Register Dimming 40mA 38-HTSSOP
Datasheet
 Datasheet
EDA/CAD Models
TLC5951DAPR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Linear
Topology
Shift Register
Internal Switch(s)
Yes
Number of Outputs
24
Voltage - Supply (Min)
3V
Voltage - Supply (Max)
5.5V
Voltage - Output
15V
Current - Output / Channel
40mA
Frequency
30MHz
Dimming
-
Applications
Signage
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
38-PowerTSSOP (0.240", 6.10mm Width)
Supplier Device Package
38-HTSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.47000$3.47
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$2.15350$4,307.00
4,000$2.11112$8,444.48
Manufacturers Standard Package