Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number 296-2381-ND
Quantity Available 107
Can ship immediately

Factory Stock ?: 9,990
Manufacturer

Manufacturer Part Number

TLC5911PZP

Description IC LED DRIVER LIN 80MA 100HTQFP
Expanded Description LED Driver IC 16 Output Linear Shift Register 80mA 100-HTQFP (14x14)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets TLC5911
Product Training Modules LED Lighting Driver Solutions
Design Resources Development Tool Selector
Lighting Product Selector
PCN Assembly/Origin Qualification Mold Compound 30/Sep/2014
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Linear
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Tray ?
Part Status Active
Type Linear
Topology Shift Register
Internal Switch(s) Yes
Number of Outputs 16
Voltage - Supply (Min) 4.5V
Voltage - Supply (Max) 5.5V
Voltage - Output 15V
Current - Output / Channel 80mA
Frequency 20MHz
Dimming -
Applications -
Operating Temperature -20°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 100-TQFP Exposed Pad
Supplier Device Package 100-HTQFP (14x14)
 
Additional Resources
Standard Package ? 90
Other Names 296-2381
TLC5911PZPG4
TLC5911PZPG4-ND

08:17:22 2/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
90 8.31278 748.15

Submit a request for quotation on quantities greater than those displayed.

Send Feedback