Add To Favorites
Product Overview
Digi-Key Part Number 296-1333-1-ND
Quantity Available 4,818
Can ship immediately

Factory Stock ?: 10,001
Manufacturer

Manufacturer Part Number

TLC542IDWR

Description IC 8-BIT 11-CH A/D CONV 20-SOIC
Expanded Description 8 Bit Analog to Digital Converter 11 Input 1 SAR 20-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets TLC542C, TLC542I
Product Training Modules Data Converter Basics
Design Resources Development Tool Selector
Manufacturer Product Page TLC542IDWR Specifications
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog 8 Bit
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Number of Bits 8
Sampling Rate (Per Second) 25k
Number of Inputs 11
Input Type Single Ended
Data Interface SPI
Configuration MUX-S/H-ADC
Ratio - S/H:ADC 1:1
Number of A/D Converters 1
Architecture SAR
Reference Type External
Voltage - Supply, Analog 5V
Voltage - Supply, Digital 5V
Features Selectable Address
Operating Temperature -40°C ~ 85°C
Package / Case 20-SOIC (0.295", 7.50mm Width)
Supplier Device Package 20-SOIC
 
Additional Resources
Standard Package ? 1
Other Names 296-1333-1

13:15:37 1/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.35000 4.35
10 3.90800 39.08
100 3.20600 320.60
500 2.72746 1,363.73
1,000 2.29680 2,296.80

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-1333-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 4,000 - Immediate
    10,000 - Factory Stock ?
  • Unit Price: 2.12135
  • Digi-Reel® ? : 296-1333-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,818 - Immediate
    10,000 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tube ? : 296-1333-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,642 - Immediate
  • Unit Price: 5.15000
  • Tube ? : TLC542IDWG4-ND
  • Minimum Quantity: 150  Non-Stock ?
  • Quantity Available: 3,650 - Factory Stock ?
  • Unit Price: 3.78693
Send Feedback