Add To Favorites
Product Overview
Digi-Key Part Number 296-10318-1-ND
Quantity Available 7,661
Can ship immediately
Manufacturer

Manufacturer Part Number

TLC393CPWR

Description IC VOLT COMPARATOR DUAL 8-TSSOP
Expanded Description Comparator General Purpose MOS, Open-Drain 8-TSSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets TLC193, TLC393
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Comparators - 2 elements
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series LinCMOS™
Packaging ? Cut Tape (CT) ?
Part Status Active
Type General Purpose
Number of Elements 2
Output Type MOS, Open-Drain
Voltage - Supply, Single/Dual (±) 3 V ~ 16 V
Voltage - Input Offset (Max) 5mV @ 10V
Current - Input Bias (Max) 5pA @ 5V
Current - Output (Typ) 20mA
Current - Quiescent (Max) 40µA
CMRR, PSRR (Typ) 84dB CMRR
Propagation Delay (Max) 4.5µs
Hysteresis -
Operating Temperature 0°C ~ 70°C
Package / Case 8-TSSOP (0.173", 4.40mm Width)
Mounting Type Surface Mount
Supplier Device Package 8-TSSOP
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 296-10318-1

01:21:47 1/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.21000 1.21
10 1.07900 10.79
100 0.84140 84.14
500 0.69580 347.90
1,000 0.55025 550.25

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-10318-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: 0.49700
  • Digi-Reel® ? : 296-10318-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,661 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : TLC393CPWRG4-ND
  • Minimum Quantity: 2,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0.49700
  • Tube ? : TLC393CPW-ND
  • Minimum Quantity: 600  Non-Stock ?
  • Quantity Available: 9,900 - Factory Stock ?
  • Unit Price: 0.80940
Send Feedback