Add To Favorites
Product Overview
Digi-Key Part Number 296-39226-1-ND
Quantity Available 2,605
Can ship immediately

Factory Stock ?: 10,001
Manufacturer

Manufacturer Part Number

THS4521IDR

Description IC OPAMP DIFF 95MHZ RRO 8SOIC
Expanded Description Differential Amplifier 1 Circuit Differential, Rail-to-Rail 8-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Amplifier Type Differential
Number of Circuits 1
Output Type Differential, Rail-to-Rail
Slew Rate 600 V/µs
Gain Bandwidth Product 95MHz
-3db Bandwidth 145MHz
Current - Input Bias 700nA
Voltage - Input Offset 240µV
Current - Supply 1.14mA
Current - Output / Channel 55mA
Voltage - Supply, Single/Dual (±) 2.5 V ~ 5.5 V, ±1.25 V ~ 2.75 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 296-39226-1

16:43:59 1/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.97000 2.97
10 2.66800 26.68
100 2.18890 218.89
500 1.86220 931.10
1,000 1.36125 1,361.25

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-39226-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
    10,000 - Factory Stock ?
  • Unit Price: 1.36125
  • Digi-Reel® ? : 296-39226-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,605 - Immediate
    10,001 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tube ? : 296-24076-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,519 - Immediate
  • Unit Price: 3.46000
Send Feedback