Add To Favorites
Product Overview
Digi-Key Part Number 296-7553-1-ND
Quantity Available 4,851
Can ship immediately

Factory Stock ?: 10,001
Manufacturer

Manufacturer Part Number

THS4082IDGNR

Description IC OPAMP VFB 175MHZ 8MSOP
Expanded Description Voltage Feedback Amplifier 2 Circuit 8-MSOP-PowerPad
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets THS4081/82
Design Resources Development Tool Selector
Featured Product Create your power design now with TI’s WEBENCH® Designer
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Voltage Feedback
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Amplifier Type Voltage Feedback
Number of Circuits 2
Output Type -
Slew Rate 230 V/µs
Gain Bandwidth Product -
-3db Bandwidth 175MHz
Current - Input Bias 1.2µA
Voltage - Input Offset 1mV
Current - Supply 3.4mA
Current - Output / Channel 85mA
Voltage - Supply, Single/Dual (±) 10 V ~ 30 V, ±5 V ~ 15 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad
Supplier Device Package 8-MSOP-PowerPad
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 296-7553-1

14:07:00 1/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.87000 5.87
10 5.27000 52.70
100 4.32350 432.35
500 3.67822 1,839.11
1,000 2.68875 2,688.75

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-7553-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
    10,000 - Factory Stock ?
  • Unit Price: 2.68875
  • Digi-Reel® ? : 296-7553-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,851 - Immediate
    10,000 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tube ? : 296-34210-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 243 - Immediate
    10,000 - Factory Stock ?
  • Unit Price: 6.02000
  • Tube ? : THS4082IDGNG4-ND
  • Minimum Quantity: 160  Non-Stock ?
  • Quantity Available: 10,000 - Factory Stock ?
  • Unit Price: 4.50163
Send Feedback