Add To Favorites
Product Overview
Digi-Key Part Number 296-44928-1-ND
Quantity Available 250
Can ship immediately

Factory Stock ?: 10,001
Manufacturer

Manufacturer Part Number

SN75LVPE801DRFT

Description IC EQUALIZER SATA 8GBPS 8WSON
Expanded Description Buffer, ReDriver 1 Channel 8Gbps 8-WDFN (2x2)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets SN75LVPE801 Datasheet
Manufacturer Product Page SN75LVPE801DRFT Specifications
Online Catalog Buffer, ReDriver
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Buffer, ReDriver
Applications SATA
Input CML
Output VML
Data Rate (Max) 8Gbps
Number of Channels 1
Delay Time 275ps
Signal Conditioning Input Equalization, Output De-Emphasis
Capacitance - Input -
Voltage - Supply 3 V ~ 3.6 V
Current - Supply 29mA
Operating Temperature 0°C ~ 85°C
Package / Case 8-WFDFN Exposed Pad
Supplier Device Package 8-WDFN (2x2)
 
Additional Resources
Standard Package ? 1
Other Names 296-44928-1

00:44:37 3/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.47000 3.47
10 3.11600 31.16
100 2.55280 255.28

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-44928-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 250 - Immediate
    10,000 - Factory Stock ?
  • Unit Price: 2.35136
  • Digi-Reel® ? : 296-44928-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 250 - Immediate
    10,000 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : SN75LVPE801DRFR-ND
  • Minimum Quantity: 3,000  Non-Stock ?
  • Quantity Available: 9,000 - Factory Stock ?
  • Unit Price: 1.46965
Send Feedback