Add To Favorites
Product Overview
Digi-Key Part Number 296-23964-1-ND
Quantity Available 5,871
Can ship immediately

Factory Stock ?: 10,001
Manufacturer

Manufacturer Part Number

SN75LVCP412RTJR

Description IC REDRIVER SATA 2CH 3GBPS 20QFN
Expanded Description Buffer, ReDriver 2 Channel 3Gbps 20-QFN (4x4)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Buffer, ReDriver
Applications SATA
Input -
Output -
Data Rate (Max) 3Gbps
Number of Channels 2
Delay Time 320ps
Signal Conditioning Input Equalization, Output Pre-Emphasis
Capacitance - Input -
Voltage - Supply 3 V ~ 3.6 V
Current - Supply 55mA
Operating Temperature 0°C ~ 85°C
Package / Case 20-WFQFN Exposed Pad
Supplier Device Package 20-QFN (4x4)
 
Additional Resources
Standard Package ? 1
Other Names 296-23964-1

23:26:12 1/18/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.41000 3.41
10 3.06300 30.63
100 2.51250 251.25
500 2.13750 1,068.75
1,000 1.80000 1,800.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-23964-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
    9,000 - Factory Stock ?
  • Unit Price: 1.66250
  • Digi-Reel® ? : 296-23964-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,871 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : 296-26666-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 250 - Immediate
    500 - Factory Stock ?
  • Unit Price: 2.65844
  • Cut Tape (CT) ? : 296-26666-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 454 - Immediate
    500 - Factory Stock ?
  • Unit Price: 3.92000
  • Digi-Reel® ? : 296-26666-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 454 - Immediate
    500 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback