Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number 296-34175-5-ND
Quantity Available
Manufacturer

Manufacturer Part Number

SN75LP1185N

Description IC DRVR RCVR MULT RS-232 20-DIP
Expanded Description 3/5 Transceiver Full RS232 20-PDIP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets SN75LP1185
PCN Design/Specification Copper Wire Base Alternative 23/Apr/2014
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog RS-232 Transceivers
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Tube ?
Part Status Active
Type Transceiver
Protocol RS232
Number of Drivers/Receivers 3/5
Duplex Full
Receiver Hysteresis 1V
Data Rate -
Voltage - Supply 4.75 V ~ 5.25 V
Operating Temperature 0°C ~ 70°C
Mounting Type Through Hole
Package / Case 20-DIP (0.300", 7.62mm)
Supplier Device Package 20-PDIP
 
You May Also Be Interested In
Additional Resources
Standard Package ? 20
Other Names 296-34175-5
SN75LP1185N-ND
SN75LP1185NE4
SN75LP1185NE4-ND

16:14:42 2/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
240 2.14500 514.80

Submit a request for quotation on quantities greater than those displayed.

Send Feedback