Add To Favorites
Product Overview
Digi-Key Part Number 296-6869-5-ND
Quantity Available 1,146
Can ship immediately

Factory Stock ?: 9,500
Manufacturer

Manufacturer Part Number

SN75LBC174DW

Description IC QUAD DIFF LINE DRIVER 20-SOIC
Expanded Description 4/0 Driver RS422, RS485 20-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets SN65LBC174, SN75LBC174
PCN Design/Specification Material Set Rev 24/Jan/2016
EDA / CAD Models ? Download from Accelerated Designs
Online Catalog RS422, RS485 Differential Line Driver
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Tube ?
Part Status Active
Type Driver
Protocol RS422, RS485
Number of Drivers/Receivers 4/0
Duplex -
Receiver Hysteresis -
Data Rate 30Mbps
Voltage - Supply 4.75 V ~ 5.25 V
Operating Temperature 0°C ~ 70°C
Mounting Type Surface Mount
Package / Case 20-SOIC (0.295", 7.50mm Width)
Supplier Device Package 20-SOIC
 
Additional Resources
Standard Package ? 25
Other Names 296-6869-5
SN75LBC174DWG4
SN75LBC174DWG4-ND

14:24:42 1/17/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.55000 5.55
10 4.98600 49.86
100 4.08530 408.53
500 3.47770 1,738.85
1,000 2.93300 2,933.00
2,500 2.78635 6,965.88
5,000 2.68160 13,408.00
10,000 2.61875 26,187.50

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SN75LBC174DWR-ND
  • Minimum Quantity: 2,000  Non-Stock ?
  • Quantity Available: 10,000 - Factory Stock ?
  • Unit Price: 2.34080
  • Tape & Reel (TR) ? : SN75LBC174DWRG4-ND
  • Minimum Quantity: 2,000  Non-Stock ?
  • Quantity Available: 10,000 - Factory Stock ?
  • Unit Price: 2.34080
Send Feedback