Add To Favorites
Product Overview
Digi-Key Part Number 296-44524-1-ND
Quantity Available 478
Can ship immediately

Factory Stock ?: 2,000
Manufacturer

Manufacturer Part Number

SN75DPHY440SSRHRT

Description IC RETIMER CSI-2/DSI 28-WQFN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets SNx5DPHY440SS Datasheet
Manufacturer Product Page SN75DPHY440SSRHRT Specifications
Online Catalog Video Processing
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Retimer
Applications Video
Mounting Type Surface Mount
Package / Case 28-WFQFN Exposed Pad
Supplier Device Package 28-WQFN (5.5x3.5)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 296-44524-1

19:48:18 3/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.24000 4.24
10 3.80700 38.07
100 3.11920 311.92

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-44524-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 250 - Immediate
    2,000 - Factory Stock ?
  • Unit Price: 2.87304
  • Digi-Reel® ? : 296-44524-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 478 - Immediate
    2,000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback