Add To Favorites
Product Overview
Digi-Key Part Number 296-42557-1-ND
Quantity Available 1,071
Can ship immediately

Factory Stock ?: 2,916
Manufacturer

Manufacturer Part Number

SN75DP159RSBT

Description IC RETIMER 6GBPS 40WQFN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Retimer
Applications Video
Mounting Type Surface Mount
Package / Case 40-WFQFN Exposed Pad
Supplier Device Package 40-WQFN (5x5)
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 296-42557-1

10:33:22 2/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 6.85000 6.85
10 6.19000 61.90
100 5.12440 512.44

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-42557-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 500 - Immediate
    2,750 - Factory Stock ?
  • Unit Price: 4.75152
  • Digi-Reel® ? : 296-42557-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,071 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : SN75DP159RSBR-ND
  • Minimum Quantity: 3,000  Non-Stock ?
  • Quantity Available: 9,000 - Factory Stock ?
  • Unit Price: 3.03750
Send Feedback