Add To Favorites
Product Overview
Digi-Key Part Number 296-34125-5-ND
Quantity Available 196
Can ship immediately
Manufacturer

Manufacturer Part Number

SN75207BD

Description IC HIGH SENS LINE REC 14-SOIC
Expanded Description 0/2 Receiver 14-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Tube ?
Part Status Active
Type Receiver
Protocol -
Number of Drivers/Receivers 0/2
Duplex -
Receiver Hysteresis 500mV
Data Rate -
Voltage - Supply 4.75 V ~ 5.25 V
Operating Temperature 0°C ~ 70°C
Mounting Type Surface Mount
Package / Case 14-SOIC (0.154", 3.90mm Width)
Supplier Device Package 14-SOIC
 
Additional Resources
Standard Package ? 50
Other Names 296-34125-5
SN75207BD-ND
SN75207BDG4
SN75207BDG4-ND

12:26:45 2/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.31000 3.31
10 2.97500 29.75
100 2.43750 243.75
500 2.07500 1,037.50
1,000 1.75000 1,750.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tube ? : SN75207BDE4-ND
  • Minimum Quantity: 200  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 2.43750
Send Feedback