Add To Favorites
Product Overview
Digi-Key Part Number 296-23291-1-ND
Quantity Available 2,937
Can ship immediately

Factory Stock ?: 10,001
Manufacturer

Manufacturer Part Number

SN74LVTH32245ZKER

Description IC BUS TRANSCVR 32BIT 96BGA
Expanded Description Transceiver, Non-Inverting Element 8 Bit per Element Push-Pull Output 96-PBGA MICROSTAR (13.6x5.6)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets SN74LVTH32245
PCN Design/Specification Copper Bond Wire Revision A 04/Dec/2013
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series 74LVTH
Packaging ? Cut Tape (CT) ?
Part Status Active
Logic Type Transceiver, Non-Inverting
Number of Elements 4
Number of Bits per Element 8
Input Type -
Output Type Push-Pull
Current - Output High, Low 32mA, 64mA
Voltage - Supply 2.7 V ~ 3.6 V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 96-LFBGA
Supplier Device Package 96-PBGA MICROSTAR (13.6x5.6)
 
Additional Resources
Standard Package ? 1
Other Names 296-23291-1

00:42:29 3/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 6.28000 6.28
10 5.63800 56.38
100 4.61960 461.96
500 3.93254 1,966.27

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-23291-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,000 - Immediate
    10,000 - Factory Stock ?
  • Unit Price: 3.22000
  • Digi-Reel® ? : 296-23291-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,937 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback