Add To Favorites
Product Overview
Digi-Key Part Number 296-14376-1-ND
Quantity Available 7,070
Can ship immediately

Factory Stock ?: 10,001
Manufacturer

Manufacturer Part Number

SN74LVC2GU04YZPR

Description IC DUAL INVERTER GATE 6-DSBGA
Expanded Description Inverter IC 2 Channel 6-DSBGA, 6-WCSP (1.4x0.9)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets SN74LVC2GU04
PCN Assembly/Origin Qualification Revision B 29/May/2014
Manufacturer Product Page SN74LVC2GU04YZPR Specifications
EDA / CAD Models ? Download from Accelerated Designs
Online Catalog 74LVC
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series 74LVC
Packaging ? Cut Tape (CT) ?
Part Status Active
Logic Type Inverter
Number of Circuits 2
Number of Inputs 2
Features -
Voltage - Supply 1.65 V ~ 5.5 V
Current - Quiescent (Max) 10µA
Current - Output High, Low 32mA, 32mA
Logic Level - Low -
Logic Level - High -
Max Propagation Delay @ V, Max CL 3ns @ 5V, 50pF
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Supplier Device Package 6-DSBGA, 6-WCSP (1.4x0.9)
Package / Case 6-XFBGA, DSBGA
 
Additional Resources
Standard Package ? 1
Other Names 296-14376-1

06:10:32 1/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.72000 0.72
10 0.63600 6.36
100 0.48620 48.62
500 0.38522 192.61
1,000 0.30855 308.55

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-14376-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
    9,000 - Factory Stock ?
  • Unit Price: 0.27115
  • Digi-Reel® ? : 296-14376-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,070 - Immediate
    9,000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback