Add To Favorites
Product Overview
Digi-Key Part Number 296-21058-1-ND
Quantity Available 14,045
Can ship immediately

Factory Stock ?: 10,001
Manufacturer

Manufacturer Part Number

SN74LVC1G123YZPR

Description IC SNGL RETRIG MULTIVIB 8-DSBGA
Expanded Description Monostable Multivibrator 18.5ns 8-DSBGA, 8-WCSP (1.9x0.9)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets SN74LVC1G123
PCN Assembly/Origin Qualification Revision B 29/May/2014
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog 74LVC
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series 74LVC
Packaging ? Cut Tape (CT) ?
Part Status Active
Logic Type Monostable
Independent Circuits 1
Schmitt Trigger Input Yes
Propagation Delay 18.5ns
Current - Output High, Low 32mA, 32mA
Voltage - Supply 1.65 V ~ 5.5 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 8-XFBGA, DSBGA
Supplier Device Package 8-DSBGA, 8-WCSP (1.9x0.9)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 296-21058-1

04:34:15 3/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.70000 0.70
10 0.61900 6.19
100 0.47430 47.43
500 0.37492 187.46
1,000 0.29994 299.94

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-21058-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 9,000 - Immediate
    9,000 - Factory Stock ?
  • Unit Price: 0.26390
  • Digi-Reel® ? : 296-21058-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 14,045 - Immediate
    10,001 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback