Add To Favorites
Product Overview
Digi-Key Part Number 296-41637-1-ND
Quantity Available 4,596
Can ship immediately

Factory Stock ?: 10,001
Manufacturer

Manufacturer Part Number

SN74LV14APWRG4

Description IC HEX SCHMITT-TRIG INV 14-TSSOP
Expanded Description Inverter IC 6 Channel Schmitt Trigger 14-TSSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets SN54LV14A, SN74LV14A
Manufacturer Product Page SN74LV14APWRG4 Specifications
Online Catalog 74LV
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series 74LV
Packaging ? Cut Tape (CT) ?
Part Status Active
Logic Type Inverter
Number of Circuits 6
Number of Inputs 6
Features Schmitt Trigger
Voltage - Supply 2 V ~ 5.5 V
Current - Quiescent (Max) 20µA
Current - Output High, Low 12mA, 12mA
Logic Level - Low 0.75 V ~ 1.5 V
Logic Level - High 1.75 V ~ 3.5 V
Max Propagation Delay @ V, Max CL 10.6ns @ 5V, 50pF
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Supplier Device Package 14-TSSOP
Package / Case 14-TSSOP (0.173", 4.40mm Width)
 
Additional Resources
Standard Package ? 1
Other Names 296-41637-1

22:26:19 3/29/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.36000 0.36
10 0.29500 2.95
100 0.20110 20.11
500 0.15080 75.40
1,000 0.11309 113.09

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-41637-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 4,000 - Immediate
    10,000 - Factory Stock ?
  • Unit Price: 0.10065
  • Digi-Reel® ? : 296-41637-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,596 - Immediate
    10,000 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tube ? : SN74LV14APWG4-ND
  • Minimum Quantity: 3,510  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0.12045
Send Feedback