Add To Favorites
Product Overview
Digi-Key Part Number 296-41636-1-ND
Quantity Available 3,930
Can ship immediately
Manufacturer

Manufacturer Part Number

SN74LV138APWRG4

Description IC DECODE/DEMUX 3-8LINE 16-TSSOP
Expanded Description Decoder/Demultiplexer 1 x 3:8 16-TSSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets SN54LV138A, SN74LV138A
Manufacturer Product Page SN74LV138APWRG4 Specifications
Online Catalog 74LV
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series 74LV
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Decoder/Demultiplexer
Circuit 1 x 3:8
Independent Circuits 1
Current - Output High, Low 12mA, 12mA
Voltage Supply Source Single Supply
Voltage - Supply 2 V ~ 5.5 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 16-TSSOP
 
Additional Resources
Standard Package ? 1
Other Names 296-41636-1

08:52:04 2/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.42000 0.42
10 0.33900 3.39
100 0.23070 23.07
500 0.17304 86.52
1,000 0.12978 129.78

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-41636-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: 0.11550
  • Digi-Reel® ? : 296-41636-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,930 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : SN74LV138APWG4-ND
  • Minimum Quantity: 3,060  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0.13860
Send Feedback