Add To Favorites
Product Overview
Digi-Key Part Number 296-3760-1-ND
Quantity Available 7,427
Can ship immediately
Manufacturer

Manufacturer Part Number

SN74LV06ADBR

Description IC INVERTER HEX 1INPUT 14SSOP
Expanded Description Inverter IC 6 Channel Open Drain 14-SSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets SN54LV06A, SN74LV06A
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog 74LV
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series 74LV
Packaging ? Cut Tape (CT) ?
Part Status Active
Logic Type Inverter
Number of Circuits 6
Number of Inputs 6
Features Open Drain
Voltage - Supply 2 V ~ 5.5 V
Current - Quiescent (Max) 20µA
Current - Output High, Low -, 16mA
Logic Level - Low 0.5V
Logic Level - High 1.5V
Max Propagation Delay @ V, Max CL 7.5ns @ 5V, 50pF
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Supplier Device Package 14-SSOP
Package / Case 14-SSOP (0.209", 5.30mm Width)
 
Additional Resources
Standard Package ? 1
Other Names 296-3760-1

05:21:50 2/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.44000 0.44
10 0.35800 3.58
100 0.24390 24.39
500 0.18292 91.46
1,000 0.13720 137.20

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-3760-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: 0.12210
  • Digi-Reel® ? : 296-3760-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,427 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback