Add To Favorites
Product Overview
Digi-Key Part Number 296-29916-1-ND
Quantity Available 6,733
Can ship immediately

Factory Stock ?: 10,001
Manufacturer

Manufacturer Part Number

SN74LS08DBR

Description IC GATE AND 4CH 2-INP 14-SSOP
Expanded Description AND Gate IC 4 Channel 14-SSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets SN54,74(LS,S)08
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog 74LS
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series 74LS
Packaging ? Cut Tape (CT) ?
Part Status Active
Logic Type AND Gate
Number of Circuits 4
Number of Inputs 2
Features -
Voltage - Supply 4.75 V ~ 5.25 V
Current - Quiescent (Max) -
Current - Output High, Low 400µA, 8mA
Logic Level - Low 0.8V
Logic Level - High 2V
Max Propagation Delay @ V, Max CL 20ns @ 5V, 15pF
Operating Temperature 0°C ~ 70°C
Mounting Type Surface Mount
Supplier Device Package 14-SSOP
Package / Case 14-SSOP (0.209", 5.30mm Width)
 
Additional Resources
Standard Package ? 1
Other Names 296-29916-1

00:00:26 3/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.65000 0.65
10 0.57100 5.71
100 0.43780 43.78
500 0.34608 173.04
1,000 0.27686 276.86

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-29916-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
    10,000 - Factory Stock ?
  • Unit Price: 0.24360
  • Digi-Reel® ? : 296-29916-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,733 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback