Add To Favorites
Product Overview
Digi-Key Part Number 296-44070-1-ND
Quantity Available 3,714
Can ship immediately

Factory Stock ?: 10,001
Manufacturer

Manufacturer Part Number

SN74HC595BRWNR

Description IC SHIFT REGISTER 8BIT 16X1QFN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series 74HC
Packaging ? Cut Tape (CT) ?
Part Status Active
Logic Type Shift Register
Output Type Tri-State
Number of Elements 1
Number of Bits per Element 8
Function Serial to Parallel
Voltage - Supply 2 V ~ 6 V
Operating Temperature -55°C ~ 125°C
Mounting Type Surface Mount
Package / Case 16-XFQFN Exposed Pad
Supplier Device Package 16-X1QFN (2.5x2.5)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 296-44070-1

16:31:17 1/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.53000 0.53
10 0.45300 4.53
100 0.33810 33.81
500 0.26560 132.80
1,000 0.20475 204.75

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-44070-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
    10,000 - Factory Stock ?
  • Unit Price: 0.18135
  • Digi-Reel® ? : 296-44070-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,714 - Immediate
    10,000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback