
SN74HC175DR | |
|---|---|
DigiKey Part Number | 296-14840-2-ND - Tape & Reel (TR) 296-14840-1-ND - Cut Tape (CT) 296-14840-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HC175DR |
Description | IC FF D-TYPE SINGLE 4BIT 16SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 4 Bit Positive Edge 16-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC175DR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Master Reset | |
Type | D-Type | |
Output Type | Complementary | |
Number of Elements | 1 | |
Number of Bits per Element | 4 | |
Clock Frequency | 60 MHz | |
Max Propagation Delay @ V, Max CL | 26ns @ 6V, 50pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 5.2mA, 5.2mA | |
Voltage - Supply | 2V ~ 6V | |
Current - Quiescent (Iq) | 8 µA | |
Input Capacitance | 3 pF | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 16-SOIC | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.77000 | $0.77 |
| 10 | $0.55200 | $5.52 |
| 25 | $0.49600 | $12.40 |
| 100 | $0.43490 | $43.49 |
| 250 | $0.40568 | $101.42 |
| 500 | $0.38806 | $194.03 |
| 1,000 | $0.38403 | $384.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.35828 | $895.70 |
| 5,000 | $0.34906 | $1,745.30 |
| 7,500 | $0.34444 | $2,583.30 |
| 12,500 | $0.33933 | $4,241.62 |
| 17,500 | $0.33634 | $5,885.95 |
| 25,000 | $0.33346 | $8,336.50 |



