Add To Favorites
Product Overview
Digi-Key Part Number 296-44481-1-ND
Quantity Available 3,848
Can ship immediately

Factory Stock ?: 10,001
Manufacturer

Manufacturer Part Number

SN74HC00ANSR

Description QUAD 2-INPUT POSITIVE-NAND GATES
Expanded Description NAND Gate IC 4 Channel 14-SOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Manufacturer Product Page SN74HC00ANSR Specifications
Online Catalog 74HC
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series 74HC
Packaging ? Cut Tape (CT) ?
Part Status Active
Logic Type NAND Gate
Number of Circuits 4
Number of Inputs 2
Features -
Voltage - Supply 2 V ~ 6 V
Current - Quiescent (Max) -
Current - Output High, Low -
Logic Level - Low -
Logic Level - High -
Max Propagation Delay @ V, Max CL -
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Supplier Device Package 14-SOP
Package / Case 14-SOIC (0.209", 5.30mm Width)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 296-44481-1

03:09:03 3/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.42000 0.42
10 0.35500 3.55
100 0.26530 26.53
500 0.20848 104.24
1,000 0.16109 161.09

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-44481-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
    10,000 - Factory Stock ?
  • Unit Price: 0.14260
  • Digi-Reel® ? : 296-44481-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,848 - Immediate
    10,000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback