Add To Favorites
Product Overview
Digi-Key Part Number 296-19101-1-ND
Quantity Available 2,027
Can ship immediately
Manufacturer

Manufacturer Part Number

SN74AVCB324245KR

Description IC BUS TRANSCVR 32BIT 96LFBGA
Expanded Description Voltage Level Translator Bidirectional 4 Circuit 8 Channel 96-LFBGA (13.5x5.5)
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets SN74AVCB324245
Product Training Modules Introduction to Level Translation
PCN Design/Specification Copper Bond Wire Revision A 04/Dec/2013
EDA / CAD Models ? Download from Accelerated Designs
Online Catalog 74AVCB
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series 74AVCB
Packaging ? Cut Tape (CT) ?
Part Status Active
Translator Type Voltage Level
Channel Type Bidirectional
Number of Circuits 4
Channels per Circuit 8
Voltage - VCCA 1.4 V ~ 3.6 V
Voltage - VCCB 1.4 V ~ 3.6 V
Input Signal -
Output Signal -
Output Type Tri-State, Non-Inverted
Data Rate -
Operating Temperature -40°C ~ 85°C (TA)
Features -
Mounting Type Surface Mount
Package / Case 96-LFBGA
Supplier Device Package 96-LFBGA (13.5x5.5)
 
Additional Resources
Standard Package ? 1
Other Names 296-19101-1

12:27:54 1/17/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 6.74000 6.74
10 6.10500 61.05
100 5.03250 503.25
500 4.40000 2,200.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-19101-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,000 - Immediate
  • Unit Price: 3.71250
  • Digi-Reel® ? : 296-19101-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,027 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback