Add To Favorites
Product Overview
Digi-Key Part Number 296-38022-1-ND
Quantity Available 1,386
Can ship immediately

Factory Stock ?: 10,001
Manufacturer

Manufacturer Part Number

SN74AUP1G32DPWR

Description IC GATE OR 1CH 2-INP 4X2SON
Expanded Description OR Gate IC 1 Channel 4-X2SON (0.80x0.80)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets SN74AUP1G32
Manufacturer Product Page SN74AUP1G32DPWR Specifications
Online Catalog 74AUP
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series 74AUP
Packaging ? Cut Tape (CT) ?
Part Status Active
Logic Type OR Gate
Number of Circuits 1
Number of Inputs 2
Features -
Voltage - Supply 0.8 V ~ 3.6 V
Current - Quiescent (Max) 0.5µA
Current - Output High, Low 4mA, 4mA
Logic Level - Low 0.7 V ~ 0.9 V
Logic Level - High 1.6 V ~ 2 V
Max Propagation Delay @ V, Max CL 6.4ns @ 3.3V, 30pF
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Supplier Device Package 4-X2SON (0.80x0.80)
Package / Case 4-XFDFN Exposed Pad
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 296-38022-1

04:38:15 1/17/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.49000 0.49
10 0.41800 4.18
100 0.31210 31.21
500 0.24516 122.58
1,000 0.18900 189.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-38022-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 9,000 - Factory Stock ?
  • Unit Price: 0.16740
  • Digi-Reel® ? : 296-38022-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,386 - Immediate
    9,000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback