
SN74AUP1G00DBVR | |
|---|---|
DigiKey Part Number | 296-18581-2-ND - Tape & Reel (TR) 296-18581-1-ND - Cut Tape (CT) 296-18581-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AUP1G00DBVR |
Description | IC GATE NAND 1CH 2-INP SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 1 Channel SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | SN74AUP1G00DBVR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 0.8V ~ 3.6V | |
Current - Quiescent (Max) | 500 nA | |
Current - Output High, Low | 4mA, 4mA | |
Input Logic Level - Low | 0.7V ~ 0.9V | |
Input Logic Level - High | 1.6V ~ 2V | |
Max Propagation Delay @ V, Max CL | 6.5ns @ 3.3V, 30pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-5 | |
Package / Case | SC-74A, SOT-753 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.27000 | $0.27 |
| 10 | $0.18700 | $1.87 |
| 25 | $0.16600 | $4.15 |
| 100 | $0.14230 | $14.23 |
| 250 | $0.13104 | $32.76 |
| 500 | $0.12426 | $62.13 |
| 1,000 | $0.11868 | $118.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.11178 | $335.34 |
| 6,000 | $0.10841 | $650.46 |
| 9,000 | $0.10671 | $960.39 |
| 15,000 | $0.10484 | $1,572.60 |
| 21,000 | $0.10375 | $2,178.75 |
| 30,000 | $0.10270 | $3,081.00 |
| 75,000 | $0.10043 | $7,532.25 |




