Add To Favorites
Product Overview
Digi-Key Part Number 296-17895-1-ND
Quantity Available 6,814
Can ship immediately

Factory Stock ?: 10,001
Manufacturer

Manufacturer Part Number

SN74AUC1G19DBVR

Description IC DECODER/MUX 1OF2 SOT23-6
Expanded Description Decoder/Demultiplexer 1 x 1:2 SOT-23-6
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets SN74AUC1G19
PCN Design/Specification Select Devices Add Cu Alt Wire Base Metal 17/Dec/2015
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog 74AUC
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series 74AUC
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Decoder/Demultiplexer
Circuit 1 x 1:2
Independent Circuits 1
Current - Output High, Low 9mA, 9mA
Voltage Supply Source Single Supply
Voltage - Supply 0.8 V ~ 2.7 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case SOT-23-6
Supplier Device Package SOT-23-6
 
Additional Resources
Standard Package ? 1
Other Names 296-17895-1

21:17:35 2/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.47000 0.47
10 0.37800 3.78
100 0.25710 25.71
500 0.19282 96.41
1,000 0.14461 144.61

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-17895-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
    9,000 - Factory Stock ?
  • Unit Price: 0.12870
  • Digi-Reel® ? : 296-17895-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,814 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : SN74AUC1G19DBVT-ND
  • Minimum Quantity: 1,250  Non-Stock ?
  • Quantity Available: 10,000 - Factory Stock ?
  • Unit Price: 0.36480
Send Feedback