Add To Favorites
Product Overview
Digi-Key Part Number 296-33797-5-ND
Quantity Available 160
Can ship immediately

Factory Stock ?: 7,200
Manufacturer

Manufacturer Part Number

SN74AS175BD

Description IC D-TYPE POS TRG SNGL 16SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets SN54/74(ALS,AS)174/75(B)
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog 74AS
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series 74AS
Packaging ? Tube ?
Part Status Active
Function Master Reset
Type D-Type
Output Type Differential
Number of Elements 1
Number of Bits per Element 4
Frequency - Clock 100MHz
Max Propagation Delay @ V, Max CL 10ns @ 5V, 50pF
Trigger Type Positive Edge
Current - Output High, Low 2mA, 20mA
Voltage - Supply 4.5 V ~ 5.5 V
Current - Quiescent 34mA
Input Capacitance -
Operating Temperature 0°C ~ 70°C (TA)
Mounting Type Surface Mount
Package / Case 16-SOIC (0.154", 3.90mm Width)
 
Additional Resources
Standard Package ? 40
Other Names 296-33797-5
SN74AS175BD-ND
SN74AS175BDE4
SN74AS175BDE4-ND
SN74AS175BDG4
SN74AS175BDG4-ND

15:42:44 2/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.37000 4.37
10 3.92700 39.27
100 3.21750 321.75
500 2.73900 1,369.50
1,000 2.31000 2,310.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback